• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic TT120G-S Rack casing 81 x 72 x 36 1 pc(s)

Image similar
Product type
Rack casing
IP rating
IP44
Width
72 mm
Height
36 mm
Content
1 pc(s)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack casing

IP44

Length

81 mm

Width

72 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 81 x 72 x 36 mm

Type

TT120G-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454065 Supertronic TT120G-S Rack casing 81 x 72 x 36 1 pc(s)

What kind of Universal Enclosures are you looking for?