• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic TT140G-S Rack casing 82 x 48 x 48 1 pc(s)

Image similar
Product type
Rack casing
IP rating
IP44
Width
48 mm
Height
48 mm
Content
1 pc(s)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack casing

IP44

Length

82 mm

Width

48 mm

Height

48 mm

Content

1 pc(s)

Dim

(L x W x H) 82 x 48 x 48 mm

Type

TT140G-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454069 Supertronic TT140G-S Rack casing 82 x 48 x 48 1 pc(s)

What kind of Universal Enclosures are you looking for?