• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Support bracket AB2/SS 0404431 Phoenix Contact

Packaging type
Piece
Manufacturer part #
0404431
Industrial packaging
Yes
Content
10 pc(s)
Material
Insulant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Support bracket AB2/SS

  • From 2/SS
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Manufacturer part #

0404431

Industrial packaging

Yes

Content

10 pc(s)

Material

Insulant

Number of pins

2

Height

48 mm

Type

AB2/SS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717626 Support bracket AB2/SS 0404431 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717626 Support bracket AB2/SS 0404431 Phoenix Contact

Description

Double support bracket, insulating material, optionally for use with 3 mm x 10 mm or 6 mm x 6 mm busbar, height: 48 mm

More interesting products

(*All information is plus legal VAT)