• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Support frame 09060019902 HARTING Content: 1 pc(s) Support frame

Packaging type
Piece
Product type
Support frame
Type
09 06 001 9902
Manufacturer part #
09060019902
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Net weight: 10.1 g
  • Features: Lead-free
  • Accessory type: Retaining frame
  • Accessories description: With 2 earthing contact pins and protective conductor terminal
  • Material accessories: Metal
  • Colour accessories: Metallic
Packaging type

Piece

Type

09 06 001 9902

Product type

Support frame

Manufacturer part #

09060019902

Total no. of pins

+ PE

Content

1 pc(s)

Material

Metal

Leading contact (PE)

Yes

Other

Documents & Downloads

Datasheet

Datasheet 3008291 Support frame 09060019902 HARTING Content: 1 pc(s) Support frame

User & Safety Instructions

User & Safety Instructions 3008291 Support frame 09060019902 HARTING Content: 1 pc(s) Support frame

Description

Holding frame, with 2 earthing contact pins and protective conductor terminal, metal, metallic

This text is machine translated.