• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Support frame 09400169934 HARTING Content: 1 pc(s) Support frame

Packaging type
Piece
Product type
Support frame
Type
09 40 016 9934
Manufacturer part #
09400169934
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Net weight: 252 g
  • Conductor cross-section: 4 ... 10 mm² PE terminal power side;1 ... 2.5 mm² PE terminal (signal)
  • Tightening torque: ‌0,5 Nm mounting screws M3;‌1,5 Nm fixing screws M4;‌6 Nm bolts ‌0,8 Nm PE terminal 1 ... 2.5 mm2;‌1,5 Nm PE terminal 4 ... 10 mm2
  • Accessory type: Retaining frame
  • Accessory description: For up to 6 individual modules;a ... f
  • Material accessories: Zinc die-cast; stainless steel
  • Design size 16 B
Packaging type

Piece

Type

09 40 016 9934

Product type

Support frame

Manufacturer part #

09400169934

Content

1 pc(s)

Material

Zinc (die-cast)

Max. temperature

+125 °C

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3008226 Support frame 09400169934 HARTING Content: 1 pc(s) Support frame

Datasheet 3008226 Support frame 09400169934 HARTING Content: 1 pc(s) Support frame

User & Safety Instructions

User & Safety Instructions 3008226 Support frame 09400169934 HARTING Content: 1 pc(s) Support frame

Description

Mounting frames, for up to 6 individual modules, a ... f, size: 16 B.

This text is machine translated.