• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Support frame 09400249931 HARTING Content: 1 pc(s) Support frame

Packaging type
Piece
Product type
Support frame
Type
09 40 024 9931
Manufacturer part #
09400249931
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 212 g
  • Tightening torque: 1.5 Nm fixing screws M4;6 Nm bolts
  • Accessory type: Retaining frame
  • Accessory description: For up to 8 individual modules;A … H
  • Material accessories: Stainless steel
  • Design size 24 B
  • Housing series: HAN® HPR EasyCon
Packaging type

Piece

Type

09 40 024 9931

Product type

Support frame

Manufacturer part #

09400249931

Content

1 pc(s)

Material

Stainless steel

Other

Stainless steel

Other

Documents & Downloads

Datasheet

Datasheet 3008232 Support frame 09400249931 HARTING Content: 1 pc(s) Support frame

Datasheet 3008232 Support frame 09400249931 HARTING Content: 1 pc(s) Support frame

User & Safety Instructions

User & Safety Instructions 3008232 Support frame 09400249931 HARTING Content: 1 pc(s) Support frame

Description

Mounting frames, for up to 8 individual modules, A H, size: 24 B.

This text is machine translated.