• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suprabeam Q1 MINI SUPRABEAM Q1 Mini Penlight battery-powered LED (monochrome) 9.8 cm Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pen light Q1 Mini

  • Adjustable focus
  • 2 light intensity levels
  • Inc. clip

Technical specifications

  • Temperature range -20 to +50 ºC
  • Light beam angle: spot light 5° and flood light 65°
Product type

Penlight

Power supply (LOV)

battery-powered

LEDs

1

Bulb type

LED (monochrome)

Luminous flux (high)

80 lm

Illumination range (high)

60 m

Light duration (high)

5 h

Features

Belt clip

Factory colour

Grey

Material

Aluminium

Weight

38 g

Length

9.8 cm

(Ø)

1.5 cm

Dim

(Ø x L) 1.5 cm x 9.8 cm

Documents & Downloads

Datasheet

Datasheet 1168833 Suprabeam Q1 MINI SUPRABEAM Q1 Mini Penlight battery-powered LED (monochrome) 9.8 cm Grey

User & Safety Instructions

User & Safety Instructions 1168833 Suprabeam Q1 MINI SUPRABEAM Q1 Mini Penlight battery-powered LED (monochrome) 9.8 cm Grey

Description

Compact and light Pen Light. Thanks to the design fits perfectly in the light work clothing and is such as the pen always at hand. The light beam is focused on the rotating head.

This text is machine translated.

Features

  • 2 light intensity levels
  • End cap switch
  • Adjustable focus
  • Non-slip high-strength aluminum housing
  • Compact and lightweight
  • Splashproof

Scope of delivery

  • Q1 Mini · Clip · Key ring · Battery · User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.