Portable, especially robust construction dryer with simple operation, for operation in rooms up to a volume of 800 m³. The moist air is cleaned of dust particles by means of a regenerative air filter. The other air duct has a cooler, in which the dew point for dehumidification is undercut. Afterwards, the now colder, dry air is led over a heat exchanger to ensure a greater absorption of humidity in the room. An automatic mechanism repels the dehumidifier regularly, economically with hot gas, thus highly effective even in low ambient temperatures. A permanent water drain (connection 14mm) can be connected instead of tank. A condensation pump can be easily retrofitted without any wiring. Resistant casing of hot-dip galvanized, painted steel plate The mobile construction dryers can be stacked to save space for storage. Large and robust wheels simplify the handling at each construction site. Hot-gas dewing, large and stable wheels, stackable, operating hours counter, stable grip, high-quality air filter, Ready to plug in, room volume up to 800 m³, protection class IP22, optional plug hygrostat, optional plug & play condensate pump, de-humidification capacity 32 Gd. Celsius / 80 % r. F. is 56.6 l/d, dehumidification performance 27 degrees. Celsius / 60 % r. F. is 34.5 l/d, dehumidification performance 20dGR. Celsius / 60 % RH is 26.8 l/d, Dehumidification capacity 10deg. Celsius / 80 % RH is 21.5 l/d, Dehumidification capacity 10deg. Celsius / 70 % RH is 16.0 l/d, Dehumidification capacity 10deg. Celsius / 60 % r. F. is 11.8 l/d, power consumption 32 Gd. Celsius / 80 % r. F. is 1.27 kW, power consumption 27 degrees. Celsius / 60 % r. F. is 1.06 kW, power consumption 20Gd. Celsius / 60 % r. F. is 0.88 kW, power consumption 10Grd. Celsius / 80 % r. F. is 0.76 kW, power consumption 10Grd. Celsius / 60 % RH is 0.73 kW, water tank 7.8 liters, air volume flow 1230 m³/h, sound pressure level 63 dB(A), refrigerant R410A, GWP 2088 kgCO2eq., refrigerant contents 0.65 kg, power supply 230/1/50 V/~/Hz, dimensions (H x W x D) 855 x 580 x 550 mm, weight 50 kg, operating range 5gr. Celsius to 32Gr. Celsius and 50% to 99% r.F.
This text is machine translated.