Portable, especially robust construction dryer with simple operation, for operation in rooms up to a volume of 1200 m³. The moist air is cleaned of dust particles by means of a regenerative air filter. The other air duct has a cooler, in which the dew point for dehumidification is undercut. Afterwards, the now colder, dry air is led over a heat exchanger to ensure a greater absorption of humidity in the room. An automatic mechanism repels the dehumidifier regularly, economically with hot gas, thus highly effective even in low ambient temperatures. A permanent water drain (connection 14mm) can be connected instead of tank. A condensation pump can be easily retrofitted without any wiring. Resistant casing of hot-dip galvanized, painted steel plate The mobile construction dryers can be stacked to save space for storage. Large and robust wheels simplify the handling at each construction site. Hot-gas dewing, large and stable wheels, stackable, operating hours counter, stable grip, high-quality air filter, Ready to plug in, room volume up to 1200 m³, protection class IP22, optional plug hygrostat, optional plug & play condensate pump, de-humidification capacity 32 Gd. Celsius / 80 % r. F. is 91.1 l/d, dehumidification performance 27 degrees. Celsius / 60 % r. F. is 55.5 l/d, dehumidification performance 20dGR. Celsius / 60 % RH is 41.5 l/d, Dehumidification capacity 10deg. Celsius / 80 % RH is 32.5 l/d, Dehumidification capacity 10deg. Celsius / 70 % RH is 24.0 l/d, Dehumidification capacity 10deg. Celsius / 60 % r. F. is 15.2 l/d, power consumption 32 Gd. Celsius / 80 % r. F. is 1.902 kW, power consumption 27 degrees. Celsius / 60 % r. F. is 1.501 kW, power consumption 20Gd. Celsius / 60 % r. F. is 1.251 kW, power consumption 10Grd. Celsius / 80 % r. F. is 1.05 kW, power consumption 10Grd. Celsius / 60 % RH is 1.01 kW, water tank 16.0 liters, air volume flow 1230 m³/h, sound pressure level 64 dB(A), refrigerant R454CA, GWP 2088 kgCO2eq., refrigerant contents 1.05 kg, power supply 230/1/50 V/~/Hz, dimensions (H x W x D) 1075 x 620 x 590 mm, weight 55 kg, operating range 5gr. Celsius to 32Gr. Celsius and 50% to 99% r.F.
This text is machine translated.