• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 176 028 320 16 Wood screw 8 mm 320 mm Star Steel zinc plated 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

8 mm

Length

320 mm

Head shape

Countersunk

Dim

(Ø x L) 8 mm x 320 mm

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586684 SWG 176 028 320 16 Wood screw 8 mm 320 mm Star Steel zinc plated 20 pc(s)

Description

The timber construction screw is used above all for wood/wood connections in structural timber construction (e.g. for roof insulation, wood-frame, Dachstuhlbau Parr, Elementbau, Fertigbau, stair building etc.). In damp rooms and outdoors are stainless materials for the attachment to use (DIN 18360, Section 3.1.4.1). The construction responsibility lies with the user. The installation is in accordance with the approval.

This text is machine translated.