• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 17602130010 Wood screw 10 mm 300 mm Star Steel zinc plated 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wooden screws, ETA approved 10 X 300 galvanised steel

  • TX drive
  • Countersunk head with milling ribs
  • Unterkopfverstarkung
  • Part thread
  • Mill (friction unit)
  • Coarse response thread
  • Cutting notch
  • High-quality hardened steel
  • Sliding coating
  • Licence
  • Standard carton without window
  • Quality Label

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

10 mm

Length

300 mm

Head shape

Countersunk

Dim

(Ø x L) 10 mm x 300 mm

Content

10 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1203090 SWG 17602130010 Wood screw 10 mm 300 mm Star Steel zinc plated 10 pc(s)

Description

Countersunk head, Drive TX40, with European Technical Approval ETA., zinc-plated steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 10 pcs. timber construction screw Vz Tg bit TX 40 10.0 X 300