• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1812556015 Timber decking screws 5.5 mm 60 mm Star Stainless steel A2 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Formula F terrace screws 5.5 X 60 Stainless steel A2

  • Ttap-drive (TX drive with taps)
  • Senkopf with milling ribs
  • Special thread lamellae
  • Drill bit 30 degrees with cutting notch
  • Sliding coating
  • High-quality sliding/Schuttebox
  • Quality Label
  • Free bit in each screw packing

Technical specifications

Product type

Timber decking screws

Drive

Star

Material

Stainless steel

(Ø)

5.5 mm

Length

60 mm

Dim

(Ø x L) 5.5 mm x 60 mm

Content

100 pc(s)

Material properties

A2

Description

Countersunk head, drive ttap25, A2 Stainless Steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ Terrace Screw A2 Ttap 25 5.5 X 60 Incl. bit