• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 18190000116 Decking board spacer 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The product dimensions, diameter 4 mm.
Product type

Decking board spacer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1203323 SWG 18190000116 Decking board spacer 100 pc(s)

Description

Plastic, the plastic is recyclable, easy to install and precise operation allows optimum ventilation, no jam, dampness, invisible attachment, Terrace spacers are the ideal tool for laying of terrace wood. With the terrace spacers is a homogenous add image is reached, as well as the precise route of terrace, patio spacer to prevent the direct rest wood enables the substructure with the terrace hall. This is the optimum ventilation reached and the service life considerably extended. The at both ends of the open form prevents the accumulation of jam, dampness, Terrace spacer have two predetermined breaking points, so that the laying at the beginning or at the end can be guaranteed on the underside of cone point makes it easy to adjust on the substructure, Terrace spacer round off the simple lay the terrace floorboards, poly bag

This text is machine translated.

Scope of delivery

  • 100 @ terraces spacer 4 mm

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.