• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1890391965 Quick fix screw 3.9 mm 19 mm Phillips Steel phosphated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick fix screws 3.9 X 19 steel phosphated

  • Phillips drive (PH)
  • Quick fix screw
  • Black phosphatierte surface
  • Fine Thread with needle tip
  • Identification according to EN 14566
  • SWG Quality Seal
  • High-quality cardboard boxes
  • Quality Label

Technical specifications

Product type

Quick fix screw

Drive

Phillips

Material

Steel

(Ø)

3.9 mm

Length

19 mm

Dim

(Ø x L) 3.9 mm x 19 mm

Content

200 pc(s)

Material properties

phosphated

Description

Trumpet head, Drive PH 2, complies with EN 14566, steel phosphated, fine thread, cardboard

This text is machine translated.

Scope of delivery

  • Schnellbauschr. Phosph. FG 200 ST. Phil. 3.9 X 19