• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 191 308 280 16 Wood screw 8 mm 280 mm Star Steel zinc plated 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

8 mm

Length

280 mm

Head shape

Cheese head

Dim

(Ø x L) 8 mm x 280 mm

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586689 SWG 191 308 280 16 Wood screw 8 mm 280 mm Star Steel zinc plated 20 pc(s)

Description

The timber construction with fully threaded screw is the perfect solution for all wood constructions. It is mainly used in the carpentry work and build a house is used (e.g. for the amplification/connection of rafters and Pfetten, as composite carrier or a Querzugverstarkung). In damp rooms and outdoors are stainless materials for the attachment to use (DIN 18360, Section 3.1.4.1). The construction responsibility lies with the user. The installation is in accordance with the approval to be carried out!

This text is machine translated.