• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 19910616019 Wood screw 6 mm 160 mm Spline drive Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Wood screw

Drive

Spline drive

Material

Steel

(Ø)

6 mm

Length

160 mm

Head shape

Elevator head

Dim

(Ø x L) 6 mm x 160 mm

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428402 SWG 19910616019 Wood screw 6 mm 160 mm Spline drive Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)