• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 2231012110 Round-head screws M10 120 mm Hex head DIN 603 Steel zinc plated 25 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round-head screws

Drive

Hex head

DIN standard

DIN 603

Content

25 pc(s)

Material

Steel

Length

120 mm

Thread size

M10

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204113 SWG 2231012110 Round-head screws M10 120 mm Hex head DIN 603 Steel zinc plated 25 pc(s)

Description

Flat round head, corresponds to DIN 603, zinc-plated steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 25 pcs. Flat Round Head Vz M. MU. Din 603 10 X 120

More interesting products

(*All information is plus legal VAT)