• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 317820 Hexagonal nut M8 8 mm DIN 934 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Galvanised steel hexagon nuts M8

  • Metric standard thread

Technical specifications

Product type

Hexagonal nut

Material

Steel

Thread size

M8

(Ø)

8 mm

Content

100 pc(s)

DIN standard

DIN 934

Material properties

zinc plated

Spanner size

13 mm

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204349 SWG 317820 Hexagonal nut M8 8 mm DIN 934 Steel zinc plated 100 pc(s)

Description

Wrench size SW 13, according to DIN 934, zinc-plated steel, cardboard

This text is machine translated.

Features

  • Material: Steel
  • Surface: Galvanised
  • DIN 934
  • Hexagon drive

Scope of delivery

  • 100 @ Hex Nut Vz DIN 934 M8

More interesting products

(*All information is plus legal VAT)