• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 343867 Butterfly nut M8 8 mm DIN 315 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butterfly nut

Material

Stainless steel

Thread size

M8

(Ø)

8 mm

Content

25 pc(s)

DIN standard

DIN 315

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205378 SWG 343867 Butterfly nut M8 8 mm DIN 315 Stainless steel A2 25 pc(s)

Description

Wing nuts can be used for a number of purposes and are happy to by their geometry connections/glands are the frequent opened., they can be very easily with thumb and index finger to loosen or tighten, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 25 pcs wing nut A2 M8 American Allotment Form

More interesting products

(*All information is plus legal VAT)