• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 3481067 Domed cap nut M10 DIN 1587 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

293 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Domed cap nut

Material

Stainless steel

Thread size

M10

Content

25 pc(s)

DIN standard

DIN 1587

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205379 SWG 3481067 Domed cap nut M10 DIN 1587 Stainless steel A2 25 pc(s)

Description

Width across flats SW17, corresponds to DIN 1587, stainless steel A2, cardboard

This text is machine translated.

Scope of delivery

  • 25 pieces of A2 stainless steel DIN 1587 M10

More interesting products

(*All information is plus legal VAT)