• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 368 8 25 Locknuts M8 DIN 985 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-locking stop nut DIN 985 M8 galvanized 100 pcs

  • Self-locking by polyamide locking ring
  • This text is machine translated.

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 985

Material properties

zinc plated

Spanner size

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259002 SWG 368 8 25 Locknuts M8 DIN 985 Steel zinc plated 100 pc(s)

Description

Scope of delivery

  • Stop NUT DIN 985 M8 (100 PCS.)

More interesting products

(*All information is plus legal VAT)