• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146131773 Signage screws M5 20 mm Hex head Steel zinc plated 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signage screws

Drive

Hex head

Content

50 pc(s)

Material

Steel

Length

20 mm

Thread size

M5

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204044 SWG 4009146131773 Signage screws M5 20 mm Hex head Steel zinc plated 50 pc(s)

Description

Drive slot, with matching washer and nut., with white cap., zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. 5.0 X 20 signs screw mount. White

More interesting products

(*All information is plus legal VAT)