• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146507790 Domed cap nut M16 DIN 1587 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Domed cap nut

Material

Stainless steel

Thread size

M16

Content

10 pc(s)

DIN standard

DIN 1587

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205382 SWG 4009146507790 Domed cap nut M16 DIN 1587 Stainless steel A2 10 pc(s)

Description

Wrench size SW 24, according to DIN 1587, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 10 pcs. cap nut DIN 1587 M16 A2 Stainless Steel

More interesting products

(*All information is plus legal VAT)