• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 500 117 36 25 Sheet metal nut 3.5 mm Spring steel zinc plated 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sheet metal nut

Material

Spring steel

(Ø)

3.5 mm

Content

50 pc(s)

Length

3.5 mm

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204482 SWG 500 117 36 25 Sheet metal nut 3.5 mm Spring steel zinc plated 50 pc(s)

Description

Simple assembly and disassembly., tolerance compensation and blind assembly possible., similar to OE No.: 07129925703, 1474663, E 623300 S71, spring steel galvanised, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. sheet metal nut 3.5 MM F. Sheet Strength 0.7-1.8

More interesting products

(*All information is plus legal VAT)