• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 502351055 Cable tie 368 mm 7.6 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
368 mm
Cable tie width
7.6 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable Ties

  • Shape-resistant
  • Self-extinguishing
  • Raised tie tip

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

368 mm

Cable tie width

7.6 mm

Cable tie features

UV-proof

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

PA 6.6

Manufacturer part #

502351055

Type

502351055

Documents & Downloads

Datasheet

Datasheet 2274193 SWG 502351055 Cable tie 368 mm 7.6 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2274193 SWG 502351055 Cable tie 368 mm 7.6 mm Black UV-proof 100 pc(s)

Description

For quick, problem-free and reliable bundling of cables, cable strands, hoses, etc.

This text is machine translated.

Scope of delivery

  • Poly bag