• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 684 120 240 80 Felt slider screw fixing, circular White (Ø) 24 mm 4 pc(s)

Image similar
Product type
Felt slider
Features
screw fixing
circular
Material
Felt
(Ø)
24 mm
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Felt slider

Features

screw fixing

circular

Material

Felt

Factory colour

White

(Ø)

24 mm

Dim

(Ø) 24 mm

Content

4 pc(s)

Type

684 120 240 80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1496975 SWG 684 120 240 80 Felt slider screw fixing, circular White (Ø) 24 mm 4 pc(s)

Description

For screwing, Drive PZ 2

This text is machine translated.

Scope of delivery

  • 4 pcs felt pads for Parquet/Tiles 24 mm.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)