• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 9541419 Threaded rod 14 mm 1 m Stainless steel V2A 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Stainless steel V2A

Thread size

14 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368232 SWG 9541419 Threaded rod 14 mm 1 m Stainless steel V2A 1 pc(s)

Description

Hints

N.B. Dimension tolerance: up to 1.5%