User & Safety Instructions 2524283 SWG Hox 175 760 080 63 Wood screw 6 mm 80 mm Star Steel zinc plated 25 pc(s)
Description
The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.
This text is machine translated.
Features
HOX drive
Perfect fit of the bit resulting in a long life of the bit
Perfect power transmission, thus no damage to the head and the surface (no corrosion)
No impact effect resulting in greatly improved working comfort (no wobble)
Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
HOX headstamping
Recognition of the manufacturer and the product line
Pan Head
Large contact surface for high contact pressure for metal-wood and wood-wood connections
Under-head reinforcement
User safety due to the highest resistance to tear-off
Optimized thread geometry
Always provides the optimum processing speed for each screw length
Up to 40% faster processing
30° tip with second thread set back
Low splitting forces due to drilling effect
Reduced gap inclination in the edge area enables edge area screw connections
Extremely fast "bite" of the screw
High-quality hardened steel
High breaking torque
Highest quality workmanship
Sliding coating
Screw in easily and cleanly
Less energy and effort
Free bit in each screw pack
Suitable bit always available directly on the material
Description
The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.
This text is machine translated.
Features
HOX drive
Perfect fit of the bit resulting in a long life of the bit
Perfect power transmission, thus no damage to the head and the surface (no corrosion)
No impact effect resulting in greatly improved working comfort (no wobble)
Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
HOX headstamping
Recognition of the manufacturer and the product line
Pan Head
Large contact surface for high contact pressure for metal-wood and wood-wood connections
Under-head reinforcement
User safety due to the highest resistance to tear-off
Optimized thread geometry
Always provides the optimum processing speed for each screw length
Up to 40% faster processing
30° tip with second thread set back
Low splitting forces due to drilling effect
Reduced gap inclination in the edge area enables edge area screw connections
Extremely fast "bite" of the screw
High-quality hardened steel
High breaking torque
Highest quality workmanship
Sliding coating
Screw in easily and cleanly
Less energy and effort
Free bit in each screw pack
Suitable bit always available directly on the material