User & Safety Instructions 2524243 SWG Hox 175 916 060 67 Wood screw 6 mm 60 mm Star Stainless steel A2 50 pc(s)
Description
For an absolutely perfect finish we recommend pre-drilling and pre-lowering. The user is responsible for the design. The HOX stainless steel A2 is a universal professional smoke for a variety of applications, especially wood-wood connections in indoor and outdoor areas.
This text is machine translated.
Features
HOX drive
Perfect fit of the bit resulting in a long life of the bit
Perfect power transmission, thus no damage to the head and the surface (no corrosion)
No impact effect resulting in greatly improved working comfort (no wobble)
Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
HOX headstamping
Recognition of the manufacturer and the product line
Countersunk head with milling pockets
Flush-mounting of the screw head leads to a perfect finish
Low chip leakage at the surface, which prevents damage to the head and component surface (no corrosion)
Hardly any violation of coated materials
Lower energy and effort required by slightly and cleanly lowering the screw head
Suitable for wood and fittings
Under-head reinforcement
User safety due to the highest resistance to tear-off
Optimized thread geometry
Always provides the optimum processing speed for each screw length
Up to 40% faster processing
30° tip with second thread set back
Low splitting forces due to drilling effect
Reduced gap inclination in the edge area enables edge area screw connections
Extremely fast "bite" of the screw
High-quality stainless steel A2
For indoor and outdoor applications
Sliding coating
Screw in easily and cleanly
Less energy and effort
Description
For an absolutely perfect finish we recommend pre-drilling and pre-lowering. The user is responsible for the design. The HOX stainless steel A2 is a universal professional smoke for a variety of applications, especially wood-wood connections in indoor and outdoor areas.
This text is machine translated.
Features
HOX drive
Perfect fit of the bit resulting in a long life of the bit
Perfect power transmission, thus no damage to the head and the surface (no corrosion)
No impact effect resulting in greatly improved working comfort (no wobble)
Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
HOX headstamping
Recognition of the manufacturer and the product line
Countersunk head with milling pockets
Flush-mounting of the screw head leads to a perfect finish
Low chip leakage at the surface, which prevents damage to the head and component surface (no corrosion)
Hardly any violation of coated materials
Lower energy and effort required by slightly and cleanly lowering the screw head
Suitable for wood and fittings
Under-head reinforcement
User safety due to the highest resistance to tear-off
Optimized thread geometry
Always provides the optimum processing speed for each screw length
Up to 40% faster processing
30° tip with second thread set back
Low splitting forces due to drilling effect
Reduced gap inclination in the edge area enables edge area screw connections