• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Nails Knurled (Ø x L) 4.5 mm x 80 mm Steel zinc plated 100 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Nails

Length

80 mm

Content

100 pc(s)

Material

Steel

Dim

(Ø x L) 4.5 mm x 80 mm

Material properties

zinc plated

Features

Knurled

(Ø)

4.5 mm

Description

Hardened, suitable for connections of timber, Lattungen and panels on surfaces such as concrete or masonry., zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 St. Stahlnaegel fluted 4.5 X 80

What kind of Nails are you looking for?