• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Wood pawl 6852102075 250 pc(s) (W x H) 22.5 mm x 10.5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood pawl

Dim

(W x H) 22.5 mm x 10.5 mm

Content

250 pc(s)

Width

22.5 mm

Height

10.5 mm

Description

To secure profile boards and panels to ceilings and walls., zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 250 pcs wood tiger claw 2 mm with Naegel