• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl M52 MicroPor 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® M 52 vacuum cleaner bags Miele

  • Contains 4x bag and 1x filter
  • Suitable for
  • Illustration of an upward-pointing arrow above several overlapping layers in different colours, symbolising ascent or growth.
  • Image shows a logo with the text 'PRO NATURE Recycled Material 60% Total Renewable Raw Materials'.
  • A logo displays a blue circle with the inscription 'MicroPor Plus' and a red border 'Anti-Allergen Filter'. A network mesh is visible in the background.
  • Logo featuring the words 'MADE IN GERMANY' in the centre, surrounded by three curved, coloured lines in black, red and gold.
  • 'Hand pulls yellow DIRTLOCK®-card with blue arrows from metal holder. Symbolises secure locking.'<br><br>Note: The translation maintains the original technical terminology (DIRTLOCK®) and provides a smooth, natural British English rendering of the text.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827376 Swirl M52 MicroPor 4 pc(s)

Description

swirl® M 52 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Miele Vacuum cleaner - Resource-saving: Use of renewable raw materials & 60% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now shown.Miele S 140… 168Miele S 190… 198Miele type K/KMiele Swing H 1

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

Hints

Similar item shown.

System requirements

  • Miele S 140… 168Miele S 190… 198Miele type K/K.Miele Swing H 1

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)