• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl S71 AirSpace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

swirl® S 71 vacuum cleaner bags for Siemens and Bosch

  • Contains 4x bag and 1x filter
  • Suitable for
  • A stylised diagram shows multiple overlapping layers penetrated by a large upward arrow.
  • 'PRO NATURE Recycled Material 50% Total Renewable Raw Materials' is written on a green seal.
  • 'Symbolic photo by Dirtlock: Yellow disposal in blue bin; arrow indicates secure locking of the lid.'
  • 'Made in Germany' text in black lettering, framed by stylised half-circles in the colours of the German flag: black, red, yellow.
  • 'MicroPor PLUS Anti-Allergen Filter' Logo with blue fibres and black particles, symbolising filter technology against allergens.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827705 Swirl S71 AirSpace 4 pc(s)

Description

swirl® S 71 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Siemens and Bosch Vacuum cleaner - Resource-saving: Use of renewable raw materials & 50% recycled material - MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria - practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.Siemens type PSiemens VS 08G1800 DynapowerSiemens VS 08G2020 DynapowerSiemens VS 08GP1266 Green PowerBosch type PBosch BSG 81455 Limited EditionBosch BSG 81466 ErgomaxxBosch BSG 82212 Ergomax Professional

This text is machine translated.

Features

  • Suitable for Siemens and Bosch models.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Siemens type PSiemens VS 08G1800 DynapowerSiemens VS 08G2020 DynapowerSiemens VS 08GP1266 Green powerBosch type PBosch BSG 81455 Limited EditionBosch BSG 81466 ErgomaxxBosch BSG 82212 Ergomax Professional

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)