• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module Black 16 A 2 makers 250 V AC Eaton 276306

Image similar
Product type
Switch module
Nominal voltage
250 V AC
Number of pins
2
Nominal current - rounded value
16 A
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity: 0 kA
  • Width in division units: 1
  • Mounting depth: 80 mm
  • Short-circuit strength (ICW): 0 kA
  • with signal lamp: Yes
  • Protection class (IP): IP40
  • Loss rating of the apparatus, current-dependant [PVID]: 4 W
  • Loss rating per pole, current-dependant [PVID]: 2 W.
Product type

Switch module

Contact type

2 makers

Nominal voltage

250 V AC

Factory colour

Black

Number of pins

2

Dim

(W x D) 17.5 mm x 80 mm

Nominal current

16 A

Nominal current - rounded value

16 A

LED colour

Orange

Width

17.5 mm

Depth

80 mm

IP40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132220 Switch module Black 16 A 2 makers 250 V AC Eaton 276306

User & Safety Instructions

User & Safety Instructions 2132220 Switch module Black 16 A 2 makers 250 V AC Eaton 276306

More interesting products

(*All information is plus legal VAT)