• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Cordless fan 4 W Black Battery

1/10
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix clip fan, USB

  • 4 fan speeds
  • Horizontal non-slip clip for stable hold
  • Back magnet
  • Hanging hole + hidden hook
  • 360° adjustable fan head
  • USB Type-C® input for fast charging
  • Battery indicator

Our service for you

Technical specifications

  • with magnetic base holder
Product type

Cordless fan

Operating voltage

5 V

Switching stages

4

4 W

Rotational speed

4.5 m/s

Noise emission

55 dBa

Grid diameter

136.9 mm

Wing colour

Black

Case colour

Black

Swivel range (max.)

360°

Fan features

Battery

Weight

450 g

n.rel.

Speed levels

4

Height

175 mm

Length

155 mm

Depth

95 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330342 Sygonix Cordless fan 4 W Black Battery

Warranty Terms

Warranty Terms 3330342 Sygonix Cordless fan 4 W Black Battery

Description


Mobile fresh air supply
Machines and plants often produce hot and stuffy environments that do not exactly match optimal working conditions. The Sygonix Clip fan SY-6660684 goes anywhere where it is needed to provide fresh air. There are several possibilities for fixing at a suitable position: With a non-slip clip the fan can be clamped, for example, to the work clothes. The rear magnet is suitable for metal surfaces. If both are not possible, you will always find an alternative solution using a hanging hole or a fold-out hook.
Wind according to measure
With its brushless motor the Sygonix Clip fan SY-6660684 works comfortably in all four blower stages. To set the desired wind direction, the fan head can be adjusted by 360 degrees.
Rechargeable battery
The clip fan's rechargeable battery is charged with the included USB Type-C® charging cable. The current charging status is permanently displayed on the device.

This text is machine translated.

Features

  • Brushless motor
  • Quiet design
  • Rechargeable

Scope of delivery

  • Main Unit
  • Charging cable
  • Manual

More interesting products

(*All information is plus legal VAT)