• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Desk fan 35 W (Ø x H) 335 mm x 400 mm Black Oscillating

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 27 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3 speed settings with rotary switch
  • Aluminum motor
  • Metal round base
  • 4 Iron blades with spiral grill
  • 70° oscillating fan head
  • Retro design
  • With 1.6m power cord

Our service for you

Technical specifications

Product type

Desk fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

335 mm

35 W

Air flow rate

31.41 m³/min

Rotational speed

2.64 m/s

Noise emission

58.3 dBa

Grid diameter

335 mm

Wing colour

Black

Case colour

Black

Swivel range (max.)

70°

Fan features

Oscillating

Dim

(Ø x H) 335 mm x 400 mm

Weight

2.9 kg

Feed length

1.6 m

n.rel.

Rotor blades

4

Reversible rotation direction

No

Volume

58.3 dBa

Speed levels

3

Factory colour

Black

Power consumption

148 mA

Material

Metal

Height

400 mm

Length

33.5 mm

Depth

260 mm

Service value

0.93 (m³/min)/W

Height-adjustable

No

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452228 Sygonix Desk fan 35 W (Ø x H) 335 mm x 400 mm Black Oscillating

Warranty Terms

Warranty Terms 3452228 Sygonix Desk fan 35 W (Ø x H) 335 mm x 400 mm Black Oscillating

Description

Features

  • For indoor use
  • Built-in handle
  • Compact design for office / home office

Scope of delivery

  • Motor unit with power cord
  • Fan grills
  • Fan blades
  • Fan base
  • Fan blade fixed screw
  • 4x motor fixed screws
  • Grill fixed screw & nut
  • Base locking screw
  • User manual

More interesting products

(*All information is plus legal VAT)