• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Floor fan 330 W (Ø x H) 745 mm x 776 mm Black Swivelling

1/9
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix floor fan

  • Ideal for ventilation of industrial spaces and warehouses and for cooling machinery
  • 2 fan speed levels
  • 3 precisely balanced aluminium blades
  • Spider guard for optimal protection
  • Built-in castors for easy transport

Our service for you

Technical specifications

Product type

Floor fan

Operating voltage

230 V AC

Switching stages

2

(Ø)

745 mm

330 W

Air flow rate

4417 m³/h

Rotational speed

1400 U/min

Grid diameter

60 cm

Wing colour

Aluminium

Case colour

Black

Swivel range (max.)

360°

Fan features

Swivelling

Dim

(Ø x H) 745 mm x 776 mm

Weight

13.45 kg

n.rel.

Rotor blades

3

Factory colour

Black

Material

Aluminium

Height

776 mm

Depth

324 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313637 Sygonix Floor fan 330 W (Ø x H) 745 mm x 776 mm Black Swivelling

Warranty Terms

Warranty Terms 3313637 Sygonix Floor fan 330 W (Ø x H) 745 mm x 776 mm Black Swivelling

Description


Ventilate and cool
With a power consumption of 330 W, the Sygonix floor fan can cool industrial areas and storage as well as machines and plants.

Robust and reliable
The powerful copper motor drives three precision-weighted aluminum wings, which provide for an even air draft. For its strength, two fan speeds are adjustable and, if required, the fan oscillates at freely adjustable angles.

Flexible and secure
The Sygonix floor fan comes with built-in casters and a stable handle for quick and easy fitting. A fan screen ensures safety that prevents accidental touching, especially of children and animals.

This text is machine translated.

Features

  • Copper motor
  • With handle
  • Adjustable tilt angle
  • Push button switch

Scope of delivery

  • Main unit
  • 2x Wheel
  • 6x Bolts
  • Wheel tube
  • Manual

More interesting products

(*All information is plus legal VAT)