• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

276 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED wet room tub light 2 x 9 W, 4000 K

  • Single frame
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED tube
  • IP65

Our service for you

Technical specifications

  • Maximum cable diameter: 3x1.5mm²
  • Changeable LED tube
Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED tube

T8

Rating per bulb

9 W

Length

668 mm

18 W

Height

100 mm

Width

58 mm

4000 K

Colour

Neutral white

1215 lm

Total luminous flux

2430 lm

IP65

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

780 g

Dim

(L x W x H) 668 x 58 x 100 mm

n.rel.

Colour rendering index

80

Light bulb included

Yes

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3166293 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey

Warranty Terms

Warranty Terms 3166293 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey

Description


Lighting for damp rooms
Wherever problems arise due to moisture or wetness, wet room tub lights such as the Sygonix LED wet room tub lights (2 x 9 W, 4000 K) are used. These are specially manufactured for use in washrooms, bathrooms or kitchens and are protected against water jet from any direction and the penetration of dust according to IP65.

Long-lasting and durable
The two 9 W LED tubes produce light in the neutral white 4000 K color (not dimmable), which is optically between warm and cold and natural sunlight is closest to the others. And that too with a life expectancy of 25,000 hours. The LED tubes can also be replaced. In this way, the ABS-base can continue to be used with PC-cover and high-quality stainless steel clips.

Easy installation
The light is connected with a M20 cable fitting that provides optimum strain relief and is firmly connected to the housing. The power line can be looped through. A corresponding quick connection as well as screws and plugs for the ceiling or wall mounting are included in the delivery.

This text is machine translated.

Features

  • Neutral white color (4000K)
  • Lifetime: 25000 hrs
  • ABS base material, PC cover material & stainless steel clip

Scope of delivery

  • Main unit
  • M20 cable gland
  • 4x Screws
  • 4x Dowels
  • 2x Installation brackets
  • 6x Small screws
  • Rubber stud
  • Operating instructions

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)