• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey, Transparent

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Feuchtraumwannenleuchte 1 x 22 W, 4000 K

  • Power= 22 W
  • Total luminous flux= 2970 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Integrated single-piece housing
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED tube
  • Non-isolated driver
  • Non-dimmable
  • IP65 rating

Technical specifications

Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED tube

T8

Length

1558 mm

22 W

Height

52 mm

Width

72 mm

Energy consumption

22 kWh/1000h

4000 K

Colour

Neutral white

2970 lm

Total luminous flux

2970 lm

IP65

Factory colour

Grey

Transparent

Material

Acrylonitrile butadiene styrene

PC

Aluminium

Weight

790 g

Dim

(L x W x H) 1558 x 72 x 52 mm

n.rel.

Colour rendering index

80

Light bulb included

Yes

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743026 Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey, Transparent

Warranty Terms

Warranty Terms 3743026 Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey, Transparent

Description

Features

  • Neutral white light (4000 K)
  • Loop-through wiring
  • Service life: 25000 h
  • Durable ABS base and PC cover
  • Stainless steel mounting clips

Scope of delivery

  • Damp-proof light
  • 4x Screws and dowels
  • 2x Brackets
  • Cable gland
  • Rubber stud

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)