• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Pressure mat Black 105 dB SY-7580656

1/11
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Acoustic Pressure Mat 560 x 360 mm

  • Pressure mat alarm responds to step-on motion to alert you to visitors, intruders, or pets
  • 2 sound modes: loud alarm as a deterrent or gong as a visitor's chime or pet doorbell
  • Suitable for open or closed doors or hallways

Our service for you

Technical specifications

Product type

Mini alarm system

Component

Pressure mat

Power supply (LOV)

battery-powered

Receiver size

60 x 105 x 30 mm

Transmitter dimensions

560 X 360 mm

Operating voltage

9 V DC

Factory colour

Black

Sound pressure

105 dB

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790328 Sygonix Pressure mat Black 105 dB SY-7580656

Warranty Terms

Warranty Terms 3790328 Sygonix Pressure mat Black 105 dB SY-7580656

Description

The black Sygonix Acoustic Pressure mat with the dimensions 560 x 360 mm is a functional monitoring instrument for indoor use. It responds accurately to step movements and is suitable for Ideal for open or closed doors and corridors, in order to warn business customers or private users of passenger traffic or unauthorized access.

Two selectable sound modes
The system offers two different acoustic settings. A loud alarm with an acoustic pressure of 105 dB serves for targeted deterrence, while a moderate gong with 95 dB functions as a signal for regular access control or as a pet door bell. This enables a need-oriented adaptation to the respective situation in business or private life.

Flexible positioning inside
The connection between the step mat and the separate alarm unit (60 x 105 x 30 mm) is made via a 10 meter long cable. This distance allows the signal generator to be installed spatially separate from the actual contact mat, so that the alarm is sounded where it is best noticed by the personnel. Screws, dowels and a drilling template are enclosed directly for mounting the unit.

Wireless power supply
The alarm system component can only be operated with a 9 V 6LR61 battery (not included). With this battery mode (9 V/DC) the system is completely independent of stationary sockets and can be retrofitted flexibly to any desired location.

This text is machine translated.

Features

  • Mat size: 560 x 360 mm
  • Includes a 10 m cable between the mat and the indoor alarm unit
  • Alarm volume: 105 dB; chime volume: 95 dB
  • Battery operated with 1 x 9 V 6LR61 battery (not included)

Scope of delivery

  • Pressure mat
  • Alarm unit
  • 2x Screws and dowels
  • Drilling template
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)