
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Power connection cable black 3 m
- Cable length: 3.00 m
- Factory colour: Black
- DIN/VDE cable standards: H05VV-F 3G 0,75 mm²
Technical specifications
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
Open cable ends
- Cable length
3.00 m
- Cable standard
H05VV-F 3G 0,75 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Load (max.)
16 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521740 Sygonix SY-5043480 Current Cable Black 3.00 m
Warranty Terms
Warranty Terms 2521740 Sygonix SY-5043480 Current Cable Black 3.00 m
What kind of Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























