
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Power connection cable white 2 m
- Cable length: 2.00 m
- Factory colour: White
- DIN/VDE cable standards: H05VV-F 3G 0,75 mm²
Technical specifications
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
Open cable ends
- Cable length
2.00 m
- Cable standard
H05VV-F 3G 0,75 mm²
- Factory colour
White
- Nominal voltage
230 V
- Load (max.)
16 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521741 Sygonix SY-5043482 Current Cable White 2.00 m
Warranty Terms
Warranty Terms 2521741 Sygonix SY-5043482 Current Cable White 2.00 m
What kind of Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























