• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043488 Current Cable Black 1.50 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power connection cable black 1.50 m.

  • Cable length: 1.50 m
  • Factory colour: Black
  • DIN/VDE cable standards: H05VV-F 3G 0,75 mm²

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

1.50 m

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Load (max.)

16 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521744 Sygonix SY-5043488 Current Cable Black 1.50 m

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.