• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7154268 Current Mains cable Black 3.00 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

770 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cable IEC320/C14 plug - C15

  • Designed for devices with higher temperatures

Our service for you

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C15 plug

Cable length

3.00 m

Cable standard

H05RN-F 3G 1 mm²

Factory colour

Black

Nominal voltage

250 V AC

Nominal current

10 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3577134 Sygonix SY-7154268 Current Mains cable Black 3.00 m

Warranty Terms

Warranty Terms 3577134 Sygonix SY-7154268 Current Mains cable Black 3.00 m

Description

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.