• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044442 Weatherproof box (L x W x H) 118 x 65 x 65 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockable protective box for power plug, including padlock, red

  • Protects your devices from unauthorised use or functions as a child lock
  • Fits max. 2x protective contact plugs or 4x Euro plugs
  • Includes padlock with 3 keys

Our service for you

Technical specifications

  • Includes padlock with 3 keys
Product type

Weatherproof box

Content

1 pc(s)

Factory colour

Red

Dim

(Ø x H) 18 mm x 65 mm

Length

118 mm

Width

65 mm

Height

65 mm

Depth

65 mm

(Ø)

18 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522221 Sygonix SY-5044442 Weatherproof box (L x W x H) 118 x 65 x 65 mm 1 pc(s)

Warranty Terms

Warranty Terms 2522221 Sygonix SY-5044442 Weatherproof box (L x W x H) 118 x 65 x 65 mm 1 pc(s)

Description

Lockable protective housing for mains plug. Suitable for different mains plug formats, e.g. Euro plug, earthing contact plug (straight or angled).

This text is machine translated.

Features

  • Suitable for different types of power plugs, e.g. Euro plug, protective contact plug (straight or angled plug)
  • Product material: PP
  • Inner dimensions: 113 x 58 x 60 mm (L x W x H)
  • Suitable for cable diameters up to 18 mm

Scope of delivery

  • Protective box
  • Padlock
  • 3x Keys

Hints

Protective box dimensions: 65 x 65 x 118 mm (WxHxD)
Protective box weight: 97 g
Padlock weight: 85 g
Padlock width: 32 mm
Padlock strap diameter: 5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.96*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)