• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5046552 Surface-mount PIR motion detector 120 ° Black IP65

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Wi-Fi motion detector IP65

  • Check motion detection status and battery level via mobile app
  • Activates other TUYA smart devices when motion is detected
  • Battery operated

Our service for you

  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

Product type

PIR motion detector

Detection angle

120°

50 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Operating voltage

3 V DC

Factory colour

Black

IP65

Length

76 mm

Width

76 mm

Height

73 mm

Dim

(L x W x H) 76 x 76 x 73 mm

Weight

93 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523276 Sygonix SY-5046552 Surface-mount PIR motion detector 120 ° Black IP65

Warranty Terms

Warranty Terms 2523276 Sygonix SY-5046552 Surface-mount PIR motion detector 120 ° Black IP65

Description

Activates other TUYA smart devices when motion is detected. Check the status of the motion detection and the battery status via the mobile app.

This text is machine translated.

Features

  • Motion history log
  • Weatherproof IP65 rating
  • Supports Amazon Alexa and Google Home

Scope of delivery

  • PIR sensor with bracket
  • 2x Screws
  • 2x Dowels
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)