• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5067264 Cable clamp steel plate Cable clamp; Steel 10 pc(s)

1/3
Product type
Cable clamp;
Dim
(W x H x D) 19 x 45 x 24 mm
Content
10 pc(s)
Material
Steel
Width
19 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamp steel plate

  • For fastening cables to the C-profile rails
  • Clamping range: 6-14 mm
  • Clamp material: stainless steel

Technical specifications

Product type

Cable clamp;

Dim

(W x H x D) 19 x 45 x 24 mm

Content

10 pc(s)

Material

Steel

Width

19 mm

Height

45 mm

Depth

24 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533632 Sygonix SY-5067264 Cable clamp steel plate Cable clamp; Steel 10 pc(s)

Description

Scope of delivery

  • 10x Cable clamps

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)