• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5806886 CEE CARA plug 16 A 3-pin 250 V AC 1 pc(s)

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rewireable CEE-CARA Plug, 3-pole, 16A, IP44, grey and blue

  • Max. current 16A
  • Compatible cable profile: H07RN-F 3G1.5mm² ~ 3G2.5mm²
  • IP44

Technical specifications

Product type

CEE CARA plug

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara plug

Cores

3

IP44

Factory colour

Grey

Blue

Dim

(L x W x H) 122 x 50 x 50 mm

Length

122 mm

Width

50 mm

Height

50 mm

Content

1 pc(s)

Number of pins

3

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903443 Sygonix SY-5806886 CEE CARA plug 16 A 3-pin 250 V AC 1 pc(s)

Warranty Terms

Warranty Terms 2903443 Sygonix SY-5806886 CEE CARA plug 16 A 3-pin 250 V AC 1 pc(s)

Description

Scope of delivery

  • Plug
  • User manual

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)