
Highlights & Details
Sygonix wireless surveillance set 720P
- Supports up to 4 cameras (4x mode)
- Incl. 4 cameras
- Remote display via iOS & Android
- Resolution: 1280 x 720 pixels
- Display resolution 800 x 480 pixels
Technical specifications
- Monitoring operation:
- Display: 17.78 cm (7") TFT LCD (16:9)
- NTSC/PAL video standard
- Frequency range 2.400 GHz - 2.483 GHz (FHSS)
- Reception range: Up to 150 m (line of sight)
- Receive sensitivity -89 dBm
- Video output: 1-channel CVBS
- Audio output: No.
- MPEG4 video compression
- Recording format ASF
- Frame rate for recording: 30 fps with VGA, 20 fps with HD 720p
- Storage capacity: SD/SDHC/SDXC cards up to 128 GB
- Power supply 12 VDC, 1A
- Power consumption: Max. 6 W.
- Input values (power supply unit): 100 - 240 VAC, 50/60 Hz, max. 0.4 A.
- Output values (power supply unit): 12 VDC, 1 A.
- Camera.
- Frequency range 2.400 GHz - 2.483 GHz (FHSS)
- Transmission power < 17 dBm
- Range: Up to 150 m (line of sight)
- Protection class IP65
- Power supply 5 VDC, 1 A
- Power consumption: Max. 3 W.
- Motion detection: Through picture detection, max. 10 m.
- Input (power supply unit): 100 - 240 VAC, 50/60 Hz, max. 0.3 A.
- Output (power supply) 5 VDC, 1 A
- Product type
CCTV camera set
- CCTV features
IR LEDs
Microphone
Saves footage on SD card
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Manual
Movement detection
Preset
- Focal length
4,3 mm
- Max. viewing angle hor.
70°
- Vertical viewing angle
70°
- Resolution (max.)
1280 x 720 p
- Power supply
230 V (via PSU), included
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165228 Sygonix SY-6330456 RF-CCTV camera set incl. 4 cameras 1280 x 720 p 2.4 GHz
User & Safety Instructions 3165228 Sygonix SY-6330456 RF-CCTV camera set incl. 4 cameras 1280 x 720 p 2.4 GHz
User & Safety Instructions 3165228 Sygonix SY-6330456 RF-CCTV camera set incl. 4 cameras 1280 x 720 p 2.4 GHz
Conformity certificate
Conformity certificate 3165228 Sygonix SY-6330456 RF-CCTV camera set incl. 4 cameras 1280 x 720 p 2.4 GHz
Warranty Terms
Warranty Terms 3165228 Sygonix SY-6330456 RF-CCTV camera set incl. 4 cameras 1280 x 720 p 2.4 GHz
Description
Up to 150 meters everything in a view
With the Sygonix wireless surveillance set with a visibility range of up to 150 meters, four cameras can be used simultaneously and if needed extended. The transmitted video resolution of the wireless surveillance monitor is 720 pixels and can be individually adjusted per camera. Moreover, the surveillance set also possesses different recording modes: Either manually, according to schedule or practically according to the integrated motion detection.
Automatic transfer via APP
The camera angle is 70° horizontal as well as vertical. Also simultaneous recording and playback is possible. The recordings of up to four channels are automatically saved individually on an SD card, which is not included in delivery. Moreover, they can be viewed quickly and easily on iOS and Android-enabled devices via APP.
This text is machine translated.
Features
- Monitor:
- Display: 17.78 cm (7") TFT LCD (16:9)
- Camera.
- Motion detection
- Built-in microphone
- APP: Ihome cam.
Scope of delivery
- Surveillance monitor with bracket and power supply
- 4 cameras with bracket and mains adaptor
- 12 x screws for camera
- 2 x screws for monitor
- 5 x dowels
- 2 x antennas for monitor
- 4 x antennas for cameras
- Remote control (incl. CR2025 battery)
- User manual.
Hints
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















