
Highlights & Details
Sygonix radio surveillance 25.6 cm (10.1")
- Quad mode, supports up to 8 cameras
- 25.65 cm (10.1") LCD Monitor
- Resolution in recording and playback up to 1080p
- Incl. 4 cameras
Technical specifications
- Product type
CCTV camera set
- CCTV features
2-way communication
IR LEDs
Saves footage on SD card
Face recognition
Identity recognition
- Signal standard
RF
- Channels
8
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Indoors
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Manual
Movement detection
Preset
- IR range (max.)
15 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Resolution (max.)
1920 x 1080 p
- Power supply
230 V (via PSU), included
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165230 Sygonix SY-6330460 RF-CCTV camera set 8-channel incl. 4 cameras 1920 x 1080 p 2.4 GHz
Warranty Terms
Warranty Terms 3165230 Sygonix SY-6330460 RF-CCTV camera set 8-channel incl. 4 cameras 1920 x 1080 p 2.4 GHz
Description
All safe? Everything in view!
The Sygonix SY-5046554 radio surveillance camera set provides basic equipment for professional monitoring of house, yard and operation with its 25.6 cm (10.1") LCD monitor in connection with a radio camera. A total of eight cameras can be connected to the station in order to keep a view on even large areas. It is possible to display four cameras simultaneously on the screen.
Smart features
The camera's body and face recognition function can help identify recorded people. Built-in microphone and built-in speakers allow the well-informed people to be contacted even remotely: By mobile APP, you have audio-visual access to what's happening on the spot at any time and from any location.
Preventive through high-quality technology
When connecting eight cameras, the videos can be separately recorded on a microSD card with individually adjusted image resolution. This facilitates simultaneous recording and playback. Alternatively, 2.5" HDDs up to 8 TB can also be used as storage media. In order to get high-quality pictures, the picture quality of the camera supplied is 1920 x 1080 pixels and the LCD-monitor offers a resolution of up to 1080p during recording and playback. The camera is protected against wind and weather in accordance with IP65.
Extensive delivery
In addition to the monitor and camera, the package includes both power supplies, a mouse, USB stick, LAN cable, suitable batteries and screws and wall plugs for wall mounting the camera. Naturally, the instructions for use are also provided.
This text is machine translated.
Features
- Simultaneous recording and playback
- 8 channels separately recorded by SD-card
- Image resolution can be set individually for each channel
- Supports body and face recognition
- Supports 6.35 cm (2.5") HDDs up to 8 TB
- Supports microSD cards up to 128 GB
- Supports remote image access via mobile app
- Supports intercom systems
- Weather-protected camera casing according to IP65.
Scope of delivery
- Display
- 4 cameras
- 4 antennas for cameras
- 5 x power supplies
- Mouse
- USB-Receiver
- 2 x size AAA batteries
- LAN cable
- 12 x Screws
- 12 x dowels
- User manual.
Hints
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















